Part Details for CR-05FPA--2R05 by Viking Tech Corp
Overview of CR-05FPA--2R05 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2R05PA5100L9LF | Amphenol Communications Solutions | Millipacs Power & Hybrid Connectors, Right Angle Receptacle,Type M,Press Fit Tail,55 Signal Pin,Telcordia UE,ROHS Compliant | |
HM2R05PA5108N9LF | Amphenol Communications Solutions | Millipacs Power & Hybrid Connectors, Right Angle Receptacle,Type M,Press Fit Tail,55 Signal Pin, 250 mating cycles,ROHS Compliant | |
HM2R05PA5101N9LF | Amphenol Communications Solutions | Millipacs Power & Hybrid Connectors, Right Angle Receptacle,Type M,Press Fit Tail,55 Signal Pin and 3 Special Cavities, 250 mating cycles,ROHS Compliant |
Part Details for CR-05FPA--2R05
CR-05FPA--2R05 CAD Models
CR-05FPA--2R05 Part Data Attributes
|
CR-05FPA--2R05
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-05FPA--2R05
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 2.05ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 2.05 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CR-05FPA--2R05
This table gives cross-reference parts and alternative options found for CR-05FPA--2R05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-05FPA--2R05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTG000805-2R05FTP | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 2.05ohm, 150V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0805, | Chilisin Electronics Corp | CR-05FPA--2R05 vs BCTG000805-2R05FTP |
CR-05FPB--2R05 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 2.05ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CR-05FPA--2R05 vs CR-05FPB--2R05 |
RK73H2ALTDD2R05F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.05ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CR-05FPA--2R05 vs RK73H2ALTDD2R05F |
HPCR0805-U-2R05FT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2.05ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | CR-05FPA--2R05 vs HPCR0805-U-2R05FT |
AC0805FR-7W2R05L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.05ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR-05FPA--2R05 vs AC0805FR-7W2R05L |
RK73H2ATTDD2R05F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.05ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CR-05FPA--2R05 vs RK73H2ATTDD2R05F |
RPC0805FT2R05 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.05ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR-05FPA--2R05 vs RPC0805FT2R05 |
CR-05FPF--2R05 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 2.05ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CR-05FPA--2R05 vs CR-05FPF--2R05 |
RK73H2ALTD2R05F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.05ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CR-05FPA--2R05 vs RK73H2ALTD2R05F |
RMCP0805FT2R05 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2.05ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR-05FPA--2R05 vs RMCP0805FT2R05 |