Part Details for CR-05FPA--25R5 by Viking Tech Corp
Overview of CR-05FPA--25R5 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SFW25R-5STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 25 Position, Bottom side Contact, Side Entry Surface Mount ZIF CIC Connector, Lead Free. |
Part Details for CR-05FPA--25R5
CR-05FPA--25R5 CAD Models
CR-05FPA--25R5 Part Data Attributes
|
CR-05FPA--25R5
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-05FPA--25R5
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 25.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 25.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CR-05FPA--25R5
This table gives cross-reference parts and alternative options found for CR-05FPA--25R5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-05FPA--25R5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-05FPB--25R5 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 25.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CR-05FPA--25R5 vs CR-05FPB--25R5 |
RAF05K25R5FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR-05FPA--25R5 vs RAF05K25R5FCG |
CR20-25R5FV | Fixed Resistor, 0.25W, 25.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | CR-05FPA--25R5 vs CR20-25R5FV |
RAF05K25R5FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR-05FPA--25R5 vs RAF05K25R5FT |
CR2025R5FB | Fixed Resistor, 0.125W, 25.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | CR-05FPA--25R5 vs CR2025R5FB |
RK73H2AT25R5F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CR-05FPA--25R5 vs RK73H2AT25R5F |
CR0805F25R5P100.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25.5ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | CR-05FPA--25R5 vs CR0805F25R5P100.25W |
RAF05K25R5FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR-05FPA--25R5 vs RAF05K25R5FTL |
RK73H2ARTBK25R5F | RES,SMT,THICK FILM,25.5 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | CR-05FPA--25R5 vs RK73H2ARTBK25R5F |
AC0805FR-3W25R5L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR-05FPA--25R5 vs AC0805FR-3W25R5L |