Part Details for CR-05FLB--1M58 by Viking Tech Corp
Overview of CR-05FLB--1M58 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-05FLB--1M58
CR-05FLB--1M58 CAD Models
CR-05FLB--1M58 Part Data Attributes
|
CR-05FLB--1M58
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-05FLB--1M58
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1580000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1580000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CR-05FLB--1M58
This table gives cross-reference parts and alternative options found for CR-05FLB--1M58. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-05FLB--1M58, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-05FL7--1M58 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1580000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CR-05FLB--1M58 vs CR-05FL7--1M58 |
CR21-1584-FL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1580000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | CR-05FLB--1M58 vs CR21-1584-FL |
CR21-1584FL | Fixed Resistor | ASJ Holdings Limited | CR-05FLB--1M58 vs CR21-1584FL |
CR21-1584-FK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1580000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | CR-05FLB--1M58 vs CR21-1584-FK |
RC0805F1584-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1580000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | CR-05FLB--1M58 vs RC0805F1584-07-T70 |
NRC-AS10F1584TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1580000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | CR-05FLB--1M58 vs NRC-AS10F1584TRQYF |
NMCR0805FT1M58 | RES,SMT,THICK FILM,1.58M OHMS,150WV,1% +/-TOL,-200,200PPM TC,0805 CASE | SEI Stackpole Electronics Inc | CR-05FLB--1M58 vs NMCR0805FT1M58 |
NRCA10F1584TR10QYF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1580000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | NIC Components Corp | CR-05FLB--1M58 vs NRCA10F1584TR10QYF |
CR-05FLF--1M58 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1580000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CR-05FLB--1M58 vs CR-05FLF--1M58 |
WR08W1584FTR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1580000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Walsin Technology Corporation | CR-05FLB--1M58 vs WR08W1584FTR |