Part Details for CR-05FLA--15M8 by Viking Tech Corp
Overview of CR-05FLA--15M8 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-05FLA--15M8
CR-05FLA--15M8 CAD Models
CR-05FLA--15M8 Part Data Attributes
|
CR-05FLA--15M8
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-05FLA--15M8
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15800000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 15800000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CR-05FLA--15M8
This table gives cross-reference parts and alternative options found for CR-05FLA--15M8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-05FLA--15M8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM10F1585CT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15800000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | CR-05FLA--15M8 vs RM10F1585CT |
CR0805TT200W15.8M+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15800000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Precision Resistive Products Inc | CR-05FLA--15M8 vs CR0805TT200W15.8M+-1% |
CR0805F15M8P20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15800000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | CR-05FLA--15M8 vs CR0805F15M8P20 |
RM10R-15M8-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15800000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | RFE International Inc | CR-05FLA--15M8 vs RM10R-15M8-F |
CR-05FLD--15M8 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15800000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CR-05FLA--15M8 vs CR-05FLD--15M8 |
CR0805-8W-1585FT | Fixed Resistor, 0.125W, 15800000ohm, 150V, 1% +/-Tol, 350ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | CR-05FLA--15M8 vs CR0805-8W-1585FT |
CR0805-8W-1585FPT | Fixed Resistor, 0.125W, 15800000ohm, 150V, 1% +/-Tol, 350ppm/Cel, Surface Mount, 0805, | VENKEL LTD | CR-05FLA--15M8 vs CR0805-8W-1585FPT |
RMCF0805FB15M8 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15800000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR-05FLA--15M8 vs RMCF0805FB15M8 |
WF08G1585FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15800000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR-05FLA--15M8 vs WF08G1585FBL |
CR0805-10W-1585FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15800000ohm, 150V, 1% +/-Tol, 350ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | CR-05FLA--15M8 vs CR0805-10W-1585FT-13 |