Part Details for CR-05DLF--825R by Viking Tech Corp
Overview of CR-05DLF--825R by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM825RYRJZ-R7 | Analog Devices | Watchdog Supervisor with MR - | |
ADP222ACPZ-1825-R7 | Analog Devices | 300mA LDO 1.8Vo1, 2.5Vo2 |
Part Details for CR-05DLF--825R
CR-05DLF--825R CAD Models
CR-05DLF--825R Part Data Attributes
|
CR-05DLF--825R
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-05DLF--825R
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 825ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | CR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 825 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for CR-05DLF--825R
This table gives cross-reference parts and alternative options found for CR-05DLF--825R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-05DLF--825R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-05DLD--825R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 825ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CR-05DLF--825R vs CR-05DLD--825R |
SF08H8250DQL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 825ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CR-05DLF--825R vs SF08H8250DQL |
ADF0805825R0.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 825ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | CR-05DLF--825R vs ADF0805825R0.5%100PPM/KKS |
CR0805-8W-8250DSNT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 825ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | CR-05DLF--825R vs CR0805-8W-8250DSNT |
RMF10DT8250 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 825ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | CR-05DLF--825R vs RMF10DT8250 |
RK73H2ATTDB8250D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 825ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | CR-05DLF--825R vs RK73H2ATTDB8250D |
SF08H8250DBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 825ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CR-05DLF--825R vs SF08H8250DBL |
CR0805T100W825R+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 825ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Precision Resistive Products Inc | CR-05DLF--825R vs CR0805T100W825R+-0.5% |
ADF0805825R0.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 825ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | CR-05DLF--825R vs ADF0805825R0.5%100PPM/KKP10 |
RTT058250DTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 825ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | CR-05DLF--825R vs RTT058250DTP |