Part Details for CR-05DLB--4K64 by Viking Tech Corp
Overview of CR-05DLB--4K64 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-05DLB--4K64
CR-05DLB--4K64 CAD Models
CR-05DLB--4K64 Part Data Attributes
|
CR-05DLB--4K64
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-05DLB--4K64
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4640ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 4640 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for CR-05DLB--4K64
This table gives cross-reference parts and alternative options found for CR-05DLB--4K64. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-05DLB--4K64, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-05DLA--4K64 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4640ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CR-05DLB--4K64 vs CR-05DLA--4K64 |
ADF08054K640.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4640ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | CR-05DLB--4K64 vs ADF08054K640.5%100PPM/KKP10 |
NRC-AS10D4641TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4640ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | CR-05DLB--4K64 vs NRC-AS10D4641TRF |
MC0805-4641-DTQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4640ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | CR-05DLB--4K64 vs MC0805-4641-DTQ |
AF0805DR-074K64L | Fixed Resistor, 0.125W, 4640ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR-05DLB--4K64 vs AF0805DR-074K64L |
RK73H2ARTTDB4641D | RES,SMT,THICK FILM,4.64K OHMS,150WV,.5% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | CR-05DLB--4K64 vs RK73H2ARTTDB4641D |
CDF08054K640.5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4640ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | CR-05DLB--4K64 vs CDF08054K640.5%100PPM/KNP10 |
RK73H2ARTTPD4641D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4640ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | CR-05DLB--4K64 vs RK73H2ARTTPD4641D |
CR21TR4641D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4640ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Akahane Electronics Ind Corp | CR-05DLB--4K64 vs CR21TR4641D |
CR0805-10W-4641DSNT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4640ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | CR-05DLB--4K64 vs CR0805-10W-4641DSNT |