Part Details for CR-05DLA--787K by Viking Tech Corp
Overview of CR-05DLA--787K by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-05DLA--787K
CR-05DLA--787K CAD Models
CR-05DLA--787K Part Data Attributes
|
CR-05DLA--787K
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-05DLA--787K
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 787000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 787000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for CR-05DLA--787K
This table gives cross-reference parts and alternative options found for CR-05DLA--787K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-05DLA--787K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2AXBK7873D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 787000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | CR-05DLA--787K vs RK73H2AXBK7873D |
RS05K7873DBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 787000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CR-05DLA--787K vs RS05K7873DBG |
TSR6GD7873V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 787000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Tateyama Kagaku Group | CR-05DLA--787K vs TSR6GD7873V |
SR0805DR-13787KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 787000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR-05DLA--787K vs SR0805DR-13787KL |
RM10D7873CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 787000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | CR-05DLA--787K vs RM10D7873CT-X |
RK73H2ALTPD7873D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 787000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | CR-05DLA--787K vs RK73H2ALTPD7873D |
CR-05DLF--787K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 787000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CR-05DLA--787K vs CR-05DLF--787K |
ADF0805787K0.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 787000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | CR-05DLA--787K vs ADF0805787K0.5%100PPM/KKP10 |
CDF0805787K0.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 787000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | CR-05DLA--787K vs CDF0805787K0.5%100PPM/KKS |
RK73H2ARTTEB7873D | RES,SMT,THICK FILM,787K OHMS,150WV,.5% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | CR-05DLA--787K vs RK73H2ARTTEB7873D |