Part Details for CR-05DLA--3K24 by Viking Tech Corp
Overview of CR-05DLA--3K24 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-05DLA--3K24
CR-05DLA--3K24 CAD Models
CR-05DLA--3K24 Part Data Attributes
|
CR-05DLA--3K24
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-05DLA--3K24
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3240ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 3240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for CR-05DLA--3K24
This table gives cross-reference parts and alternative options found for CR-05DLA--3K24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-05DLA--3K24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS05K3241DBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3240ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CR-05DLA--3K24 vs RS05K3241DBG |
CR0805-10W-3241DSNT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3240ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | CR-05DLA--3K24 vs CR0805-10W-3241DSNT |
RS05K3241DBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3240ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CR-05DLA--3K24 vs RS05K3241DBL |
BCTS000805-3241DTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3240ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | CR-05DLA--3K24 vs BCTS000805-3241DTP |
RS05K3241DC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3240ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CR-05DLA--3K24 vs RS05K3241DC |
TSR6GD3241V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3240ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Tateyama Kagaku Group | CR-05DLA--3K24 vs TSR6GD3241V |
CDF08053K240.5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3240ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | CR-05DLA--3K24 vs CDF08053K240.5%100PPM/KNS |
RS05K3241DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3240ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CR-05DLA--3K24 vs RS05K3241DB |
CR0805TT100W3.24K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3240ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Precision Resistive Products Inc | CR-05DLA--3K24 vs CR0805TT100W3.24K+-0.5% |
RK73H2ATTDB3241D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3240ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | CR-05DLA--3K24 vs RK73H2ATTDB3241D |