Part Details for CR-05DL7---11K by Viking Tech Corp
Overview of CR-05DL7---11K by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-05DL7---11K
CR-05DL7---11K CAD Models
CR-05DL7---11K Part Data Attributes
|
CR-05DL7---11K
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-05DL7---11K
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 11000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for CR-05DL7---11K
This table gives cross-reference parts and alternative options found for CR-05DL7---11K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-05DL7---11K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805-8W-1102DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | CR-05DL7---11K vs CR0805-8W-1102DPT-13 |
RS05K113DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CR-05DL7---11K vs RS05K113DB |
RK73H2ARTTPD1102D | RES,SMT,THICK FILM,11K OHMS,150WV,.5% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | CR-05DL7---11K vs RK73H2ARTTPD1102D |
MC0805-1102-DBW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | CR-05DL7---11K vs MC0805-1102-DBW |
CRCW080511K0DKEAP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CR-05DL7---11K vs CRCW080511K0DKEAP |
CR21TR113D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Akahane Electronics Ind Corp | CR-05DL7---11K vs CR21TR113D |
RK73H2ARTTDB1102D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | CR-05DL7---11K vs RK73H2ARTTDB1102D |
RS05K1102DT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CR-05DL7---11K vs RS05K1102DT |
RC0805DR-0711KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR-05DL7---11K vs RC0805DR-0711KL |
PWR10D1102TEW | Fixed Resistor, 0.125W, 11000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | CR-05DL7---11K vs PWR10D1102TEW |