Part Details for CR-05DL6--33R2 by Viking Tech Corp
Overview of CR-05DL6--33R2 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM7150ACPZ-3.3-R2 | Analog Devices | 800mA ULN LDO 3.3Vo | |
ADM7160ACPZN3.3-R2 | Analog Devices | Ultra-Low Noise 200mA LDO | |
ADM7160AUJZ-3.3-R2 | Analog Devices | 200mA LDO 3.3Vout |
Part Details for CR-05DL6--33R2
CR-05DL6--33R2 CAD Models
CR-05DL6--33R2 Part Data Attributes
|
CR-05DL6--33R2
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-05DL6--33R2
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 33.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for CR-05DL6--33R2
This table gives cross-reference parts and alternative options found for CR-05DL6--33R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-05DL6--33R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF08H33R2DBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CR-05DL6--33R2 vs SF08H33R2DBL |
RGC0805DTD33R2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR-05DL6--33R2 vs RGC0805DTD33R2 |
ADF080533R20.5%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33.2ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | CR-05DL6--33R2 vs ADF080533R20.5%100PPM/KKP20 |
CAS10D33R2CT | Fixed Resistor, 0.125W, 33.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | CR-05DL6--33R2 vs CAS10D33R2CT |
CR1033R2D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CR-05DL6--33R2 vs CR1033R2D |
AC0805DR-1033R2L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR-05DL6--33R2 vs AC0805DR-1033R2L |
NRC-AS10D33R2TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | NIC Components Corp | CR-05DL6--33R2 vs NRC-AS10D33R2TRQYF |
CR21-33R2-DL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33.2ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | ASJ Holdings Limited | CR-05DL6--33R2 vs CR21-33R2-DL |
RMS10R-33R2-D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33.2ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | CR-05DL6--33R2 vs RMS10R-33R2-D |
AF0805DR-0733R2L | Fixed Resistor, 0.125W, 33.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR-05DL6--33R2 vs AF0805DR-0733R2L |