Part Details for CR-05DL6--255R by Viking Tech Corp
Overview of CR-05DL6--255R by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
14255R-400 | Renesas Electronics Corporation | High-performance LON Router SoC for Free Topology (FT) Networks | |
14255R-100 | Renesas Electronics Corporation | Open Systems IP Communication and Control SoC for BACnet and LON over Free Topology (FT) Media |
Part Details for CR-05DL6--255R
CR-05DL6--255R CAD Models
CR-05DL6--255R Part Data Attributes
|
CR-05DL6--255R
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-05DL6--255R
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 255ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 255 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for CR-05DL6--255R
This table gives cross-reference parts and alternative options found for CR-05DL6--255R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-05DL6--255R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ATTDB2550D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 255ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | CR-05DL6--255R vs RK73H2ATTDB2550D |
CDF0805255R0.5%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 255ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | CR-05DL6--255R vs CDF0805255R0.5%100PPM/KKP20 |
MC0805-2550-DTW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 255ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | CR-05DL6--255R vs MC0805-2550-DTW |
CR0805-10W-2550DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 255ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | CR-05DL6--255R vs CR0805-10W-2550DT-13 |
WF08H2550DTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 255ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR-05DL6--255R vs WF08H2550DTL |
ADF0805255R0.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 255ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | CR-05DL6--255R vs ADF0805255R0.5%100PPM/KKS |
CR-05DLD--255R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 255ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CR-05DL6--255R vs CR-05DLD--255R |
RC0805DR-10255RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 255ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR-05DL6--255R vs RC0805DR-10255RL |
RTT052550DTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 255ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | CR-05DL6--255R vs RTT052550DTP |
RK73H2ARTTPD2550D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 255ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | CR-05DL6--255R vs RK73H2ARTTPD2550D |