Part Details for CR-05DEF--16K5 by Viking Tech Corp
Overview of CR-05DEF--16K5 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-05DEF--16K5
CR-05DEF--16K5 CAD Models
CR-05DEF--16K5 Part Data Attributes
|
CR-05DEF--16K5
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-05DEF--16K5
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16500ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | CR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 16500 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for CR-05DEF--16K5
This table gives cross-reference parts and alternative options found for CR-05DEF--16K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-05DEF--16K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RK73G2ALTDD1652D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16500ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | CR-05DEF--16K5 vs RK73G2ALTDD1652D |
FCF05DW-1652P | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16500ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | CR-05DEF--16K5 vs FCF05DW-1652P |
ADF080516K50.5%50PPM/KKP | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16500ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | CR-05DEF--16K5 vs ADF080516K50.5%50PPM/KKP |
RK73G2ALTDB1652D | KOA Corporation | Check for Price | RES,SMT,THICK FILM,16.5K OHMS,150WV,.5% +/-TOL,-50,50PPM TC,0805 CASE | CR-05DEF--16K5 vs RK73G2ALTDB1652D |
RK73G2ATTED1652D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16500ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CR-05DEF--16K5 vs RK73G2ATTED1652D |
RK73G2ALTPD1652D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16500ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | CR-05DEF--16K5 vs RK73G2ALTPD1652D |
AC0805DRE1316K5L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16500ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | CR-05DEF--16K5 vs AC0805DRE1316K5L |
RK73G2ATTDD1652D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16500ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CR-05DEF--16K5 vs RK73G2ATTDD1652D |
FCF05DY1652P | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16500ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | CR-05DEF--16K5 vs FCF05DY1652P |
RK73G2ARTTDD1652D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16500ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | CR-05DEF--16K5 vs RK73G2ARTTDD1652D |