Part Details for CR-05DEB--2K74 by Viking Tech Corp
Overview of CR-05DEB--2K74 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-05DEB--2K74
CR-05DEB--2K74 CAD Models
CR-05DEB--2K74 Part Data Attributes
|
CR-05DEB--2K74
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-05DEB--2K74
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2740ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2740 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for CR-05DEB--2K74
This table gives cross-reference parts and alternative options found for CR-05DEB--2K74. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-05DEB--2K74, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G2ALTPD2741D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2740ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | CR-05DEB--2K74 vs RK73G2ALTPD2741D |
CDF08052K740.5%50PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2740ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | CR-05DEB--2K74 vs CDF08052K740.5%50PPM/KNP10 |
RK73G2ATTE2741D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2740ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR-05DEB--2K74 vs RK73G2ATTE2741D |
AC0805DRE132K74L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2740ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR-05DEB--2K74 vs AC0805DRE132K74L |
D12/CRCW0805-P502K740.5%ET6E3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2740ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CR-05DEB--2K74 vs D12/CRCW0805-P502K740.5%ET6E3 |
D12/CRCW0805-P502K740.5%E20E3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2740ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Vishay Intertechnologies | CR-05DEB--2K74 vs D12/CRCW0805-P502K740.5%E20E3 |
CR-05DEA--2K74 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2740ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CR-05DEB--2K74 vs CR-05DEA--2K74 |
RK73G2ALTEB2741D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2740ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | CR-05DEB--2K74 vs RK73G2ALTEB2741D |
FCF05DS-2741PW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2740ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CR-05DEB--2K74 vs FCF05DS-2741PW |
ADF08052K740.5%50PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2740ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Microtech GmbH Electronic | CR-05DEB--2K74 vs ADF08052K740.5%50PPM/KKP5 |