Part Details for CR-05DE7--309R by Viking Tech Corp
Overview of CR-05DE7--309R by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
309RILFT | Renesas Electronics Corporation | Serial Programmable Triple PLL SS VersaClock Synth | |
309RLF | Renesas Electronics Corporation | Serial Programmable Triple PLL SS VersaClock Synth | |
309RLFT | Renesas Electronics Corporation | Serial Programmable Triple PLL SS VersaClock Synth |
Part Details for CR-05DE7--309R
CR-05DE7--309R CAD Models
CR-05DE7--309R Part Data Attributes
|
CR-05DE7--309R
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-05DE7--309R
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 309ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 309 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for CR-05DE7--309R
This table gives cross-reference parts and alternative options found for CR-05DE7--309R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-05DE7--309R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G2ATTD3090D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 309ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR-05DE7--309R vs RK73G2ATTD3090D |
AC0805DRE13309RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 309ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR-05DE7--309R vs AC0805DRE13309RL |
RE0805DRE10309RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 309ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CR-05DE7--309R vs RE0805DRE10309RL |
RK73G2ALTPD3090D | RES,SMT,THICK FILM,309 OHMS,150WV,.5% +/-TOL,-50,50PPM TC,0805 CASE | KOA Corporation | CR-05DE7--309R vs RK73G2ALTPD3090D |
RK73G2ATTDB3090D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 309ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | CR-05DE7--309R vs RK73G2ATTDB3090D |
FCF05DS-3090P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 309ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CR-05DE7--309R vs FCF05DS-3090P |
FCF05DS-3090PW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 309ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CR-05DE7--309R vs FCF05DS-3090PW |
RK73G2ATTDB3090D | RES,SMT,THICK FILM,309 OHMS,150WV,.5% +/-TOL,-50,50PPM TC,0805 CASE | KOA Corporation | CR-05DE7--309R vs RK73G2ATTDB3090D |
CR21-3090-DY-E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 309ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | ASJ Holdings Limited | CR-05DE7--309R vs CR21-3090-DY-E |
RE0805DRE13309RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 309ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CR-05DE7--309R vs RE0805DRE13309RL |