Part Details for CR-05DE6--464R by Viking Tech Corp
Overview of CR-05DE6--464R by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
64991-G46-4R | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 92 Positions 2.54mm Pitch 0.76um (30u\\.) Gold Mating plating. | |
64991-S46-4RLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 92 Positions 2.54mm Pitch 0.38um (15u\\.) Gold Mating plating. | |
64991-S46-4R | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 92 Positions 2.54mm Pitch 0.38um (15u\\.) Gold Mating plating. |
Part Details for CR-05DE6--464R
CR-05DE6--464R CAD Models
CR-05DE6--464R Part Data Attributes
|
CR-05DE6--464R
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-05DE6--464R
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 464ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 464 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for CR-05DE6--464R
This table gives cross-reference parts and alternative options found for CR-05DE6--464R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-05DE6--464R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G2ATTDD4640D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 464ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR-05DE6--464R vs RK73G2ATTDD4640D |
RE0805DRE10464RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 464ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CR-05DE6--464R vs RE0805DRE10464RL |
RE0805DRE07464RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 464ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR-05DE6--464R vs RE0805DRE07464RL |
RK73G2ATTDB4640D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 464ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | CR-05DE6--464R vs RK73G2ATTDB4640D |
RGC0805DTC464R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 464ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR-05DE6--464R vs RGC0805DTC464R |
RCA0805464R0.5%50ET1E3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 464ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Vishay Intertechnologies | CR-05DE6--464R vs RCA0805464R0.5%50ET1E3 |
ADF0805464R0.5%50PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 464ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Microtech GmbH Electronic | CR-05DE6--464R vs ADF0805464R0.5%50PPM/KKP20 |
RK73G2ALTPD4640D | RES,SMT,THICK FILM,464 OHMS,150WV,.5% +/-TOL,-50,50PPM TC,0805 CASE | KOA Corporation | CR-05DE6--464R vs RK73G2ALTPD4640D |
FCF05DW-4640PW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 464ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CR-05DE6--464R vs FCF05DW-4640PW |
RK73G2ALTDB4640D | RES,SMT,THICK FILM,464 OHMS,150WV,.5% +/-TOL,-50,50PPM TC,0805 CASE | KOA Corporation | CR-05DE6--464R vs RK73G2ALTDB4640D |