Part Details for CR-05DE6---16K by Viking Tech Corp
Overview of CR-05DE6---16K by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD27128A-15/B | Rochester Electronics LLC | 27128A - 16K X 8 EPROM | |
27C128-30MD | Rochester Electronics LLC | 27C128 - 16K X 8 EPROM | |
MC27128A-20/BYA | Rochester Electronics LLC | 27128A - 16K X 8 EPROM - Dual marked (8202503YA) |
Part Details for CR-05DE6---16K
CR-05DE6---16K CAD Models
CR-05DE6---16K Part Data Attributes
|
CR-05DE6---16K
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-05DE6---16K
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 16000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for CR-05DE6---16K
This table gives cross-reference parts and alternative options found for CR-05DE6---16K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-05DE6---16K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G2ATTE1602D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR-05DE6---16K vs RK73G2ATTE1602D |
RK73G2ALTD1602D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CR-05DE6---16K vs RK73G2ALTD1602D |
RK73G2ALTPD1602D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | CR-05DE6---16K vs RK73G2ALTPD1602D |
RK73G2ALTDD1602D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CR-05DE6---16K vs RK73G2ALTDD1602D |
RGC0805DTC16K0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR-05DE6---16K vs RGC0805DTC16K0 |
RK73G2ALBK1602D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | CR-05DE6---16K vs RK73G2ALBK1602D |
CR-05DED---16K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CR-05DE6---16K vs CR-05DED---16K |
RK73G2ARTTDD1602D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CR-05DE6---16K vs RK73G2ARTTDD1602D |
CR0805TTC50W16K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Precision Resistive Products Inc | CR-05DE6---16K vs CR0805TTC50W16K+-0.5% |
ADF080516K0.5%50PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Microtech GmbH Electronic | CR-05DE6---16K vs ADF080516K0.5%50PPM/KKP5 |