Part Details for CR-05BLF--2K61 by Viking Tech Corp
Overview of CR-05BLF--2K61 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95290-405BLF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Double Row, Housing Height 8.50mm (0.335in),10 Position ,2.54mm (0.100in) Pitch. | |
95242-405BLF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Double row ,10 Positions, 2.54mm (0.100in) Pitch. | |
10129378-904005BLF | Amphenol Communications Solutions | 10129378-904005BLF-HEADER SR VT TH 1*4 |
Part Details for CR-05BLF--2K61
CR-05BLF--2K61 CAD Models
CR-05BLF--2K61 Part Data Attributes
|
CR-05BLF--2K61
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-05BLF--2K61
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2610ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | CR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2610 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for CR-05BLF--2K61
This table gives cross-reference parts and alternative options found for CR-05BLF--2K61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-05BLF--2K61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM10B2611CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2610ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | CR-05BLF--2K61 vs RM10B2611CT-X |
RC0805BR-132K61L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2610ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR-05BLF--2K61 vs RC0805BR-132K61L |
CR-05BLA--2K61 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2610ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CR-05BLF--2K61 vs CR-05BLA--2K61 |
RGC0805BTD2K61 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2610ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | CR-05BLF--2K61 vs RGC0805BTD2K61 |
RC0805BR-072K61L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2610ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR-05BLF--2K61 vs RC0805BR-072K61L |
RTT052611BP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2610ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | CR-05BLF--2K61 vs RTT052611BP3 |
CR-05BLB--2K61 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2610ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CR-05BLF--2K61 vs CR-05BLB--2K61 |
SF08H2611BGL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2610ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CR-05BLF--2K61 vs SF08H2611BGL |
WF08H2611BTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2610ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR-05BLF--2K61 vs WF08H2611BTL |
CR0805T100W2.61K+-0.1% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2610ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, | Precision Resistive Products Inc | CR-05BLF--2K61 vs CR0805T100W2.61K+-0.1% |