Part Details for CR-05BEF--2K15 by Viking Tech Corp
Overview of CR-05BEF--2K15 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MUSB2K15005BP | Amphenol Communications Solutions | Rugged USB Micro AB Interface Accessory, Input Output Connector, Dust Cover, Grey color. | |
MUSB2K15015BP | Amphenol Communications Solutions | Rugged USB Micro AB Interface Accessory, Input Output Connector, Dust Cover, Black color. |
Part Details for CR-05BEF--2K15
CR-05BEF--2K15 CAD Models
CR-05BEF--2K15 Part Data Attributes
|
CR-05BEF--2K15
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-05BEF--2K15
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2150ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | CR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2150 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for CR-05BEF--2K15
This table gives cross-reference parts and alternative options found for CR-05BEF--2K15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-05BEF--2K15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-05BED--2K15 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2150ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CR-05BEF--2K15 vs CR-05BED--2K15 |
FCF05BS-2151P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2150ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CR-05BEF--2K15 vs FCF05BS-2151P |
RE0805BRE072K15L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2150ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CR-05BEF--2K15 vs RE0805BRE072K15L |
RE0805BRE102K15L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2150ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR-05BEF--2K15 vs RE0805BRE102K15L |
FCF05BW-2151PW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2150ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CR-05BEF--2K15 vs FCF05BW-2151PW |
CR0805TTC50W2.15K+-0.1% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2150ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Precision Resistive Products Inc | CR-05BEF--2K15 vs CR0805TTC50W2.15K+-0.1% |
CR-05BEA--2K15 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2150ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CR-05BEF--2K15 vs CR-05BEA--2K15 |
CR-05BE7--2K15 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2150ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CR-05BEF--2K15 vs CR-05BE7--2K15 |
FCF05BY2151P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2150ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CR-05BEF--2K15 vs FCF05BY2151P |
CR-05BE6--2K15 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2150ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CR-05BEF--2K15 vs CR-05BE6--2K15 |