Part Details for CR-03JP6--390R by Viking Tech Corp
Overview of CR-03JP6--390R by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS61390RTET | Texas Instruments | 85-VOUT boost converter with current mirror and sample and hold 16-WQFN -40 to 125 | |
TPS61390RTER | Texas Instruments | 85-VOUT boost converter with current mirror and sample and hold 16-WQFN -40 to 125 | |
TPS92390RHBR | Texas Instruments | Boost/SEPIC high dimming performance LED driver with four 200-mA channels 32-VQFN -40 to 125 |
Part Details for CR-03JP6--390R
CR-03JP6--390R CAD Models
CR-03JP6--390R Part Data Attributes
|
CR-03JP6--390R
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-03JP6--390R
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 390 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for CR-03JP6--390R
This table gives cross-reference parts and alternative options found for CR-03JP6--390R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-03JP6--390R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPCR0603-T-391JT | Fixed Resistor, 0.25W, 390ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | CR-03JP6--390R vs HPCR0603-T-391JT |
CR-03JPD--390R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CR-03JP6--390R vs CR-03JPD--390R |
SWR03JTEV3900 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CR-03JP6--390R vs SWR03JTEV3900 |
RMCP0603JG390R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR-03JP6--390R vs RMCP0603JG390R |
CR0603T100V390R+/-5% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | CR-03JP6--390R vs CR0603T100V390R+/-5% |
RM06J391CT-H | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CR-03JP6--390R vs RM06J391CT-H |
RMCP0603JT390R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR-03JP6--390R vs RMCP0603JT390R |
CR-03JPF--390R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CR-03JP6--390R vs CR-03JPF--390R |