Part Details for CR-03JLD--200K by Viking Tech Corp
Overview of CR-03JLD--200K by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106267-0200K01LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical Header 2LP configuration |
Part Details for CR-03JLD--200K
CR-03JLD--200K CAD Models
CR-03JLD--200K Part Data Attributes
|
CR-03JLD--200K
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-03JLD--200K
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for CR-03JLD--200K
This table gives cross-reference parts and alternative options found for CR-03JLD--200K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-03JLD--200K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PF03WAJ0204T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CR-03JLD--200K vs PF03WAJ0204T5E |
WR06X204JGL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | CR-03JLD--200K vs WR06X204JGL |
CR16-204JL | Fixed Resistor | ASJ Holdings Limited | CR-03JLD--200K vs CR16-204JL |
AF0603JR-07200KL | Fixed Resistor, 0.1W, 200000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR-03JLD--200K vs AF0603JR-07200KL |
RC0603JR-07200KP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 75V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR-03JLD--200K vs RC0603JR-07200KP |
CQA0603200K-5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CR-03JLD--200K vs CQA0603200K-5%100PPM/KNP10 |
CR-03JLA--200K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CR-03JLD--200K vs CR-03JLA--200K |
WR06X204JGLJ | Fixed Resistor, 0.1W, 200000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR-03JLD--200K vs WR06X204JGLJ |
WR06X204JQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | CR-03JLD--200K vs WR06X204JQL |
0603WAJ0204T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CR-03JLD--200K vs 0603WAJ0204T5E |