Datasheets
CR-03JLD---68K by: Viking Tech Corp

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Part Details for CR-03JLD---68K by Viking Tech Corp

Overview of CR-03JLD---68K by Viking Tech Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

Part Details for CR-03JLD---68K

CR-03JLD---68K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CR-03JLD---68K Part Data Attributes

CR-03JLD---68K Viking Tech Corp
Buy Now Datasheet
Compare Parts:
CR-03JLD---68K Viking Tech Corp Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VIKING TECH CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.8 mm
Packing Method TR, PAPER, 13 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Resistance 68000 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 75 V

Alternate Parts for CR-03JLD---68K

This table gives cross-reference parts and alternative options found for CR-03JLD---68K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-03JLD---68K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CAR06J683CT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Cal-Chip Electronics CR-03JLD---68K vs CAR06J683CT
0603WGJ0683T5E Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 68000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd CR-03JLD---68K vs 0603WGJ0683T5E
CQ03WAJ0683T5E Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Royal Electronic Factory (Thailand) Co Ltd CR-03JLD---68K vs CQ03WAJ0683T5E
NRC-AS06J683TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, NIC Components Corp CR-03JLD---68K vs NRC-AS06J683TRQYF
RTT03683JP2 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, Ralec CR-03JLD---68K vs RTT03683JP2
0603WAJ0683T5E Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Royal Electronic Factory (Thailand) Co Ltd CR-03JLD---68K vs 0603WAJ0683T5E
NRCA06J683TR10QYF Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68000ohm, 75V, 5% +/-Tol, -100,100ppm/Cel, 0603, NIC Components Corp CR-03JLD---68K vs NRCA06J683TR10QYF
CDI060368K5%100PPM/KKP10 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic CR-03JLD---68K vs CDI060368K5%100PPM/KKP10
AC0603JR-1368KL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation CR-03JLD---68K vs AC0603JR-1368KL
CRS0603-10W-683JT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP VENKEL LTD CR-03JLD---68K vs CRS0603-10W-683JT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR-03JLD---68K by Viking Tech Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR-03JLD---68K by Viking Tech Corp

Select Manufacturer
Which Manufacturer of CR-03JLD---68K would you like to use for your alert(s)?
  • Please alert me when CR-03JLD---68K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR-03JLD---68K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR-03JLD---68K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR-03JLD---68K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR-03JLD---68K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR-03JLD---68K by Viking Tech Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: