Part Details for CR-03JLB---3K6 by Viking Tech Corp
Overview of CR-03JLB---3K6 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812PS-103JLB | Coilcraft Inc | General Purpose Inductor, 10uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | |
1812FS-103JLB | Coilcraft Inc | General Purpose Inductor, 10uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT |
Part Details for CR-03JLB---3K6
CR-03JLB---3K6 CAD Models
CR-03JLB---3K6 Part Data Attributes
|
CR-03JLB---3K6
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-03JLB---3K6
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for CR-03JLB---3K6
This table gives cross-reference parts and alternative options found for CR-03JLB---3K6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-03JLB---3K6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRA06033K6-5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CR-03JLB---3K6 vs CRA06033K6-5%100PPM/KNP5 |
RC0603JR-133K6L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR-03JLB---3K6 vs RC0603JR-133K6L |
NRC-AS06J362TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | NIC Components Corp | CR-03JLB---3K6 vs NRC-AS06J362TRQYF |
CDI06033K65%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CR-03JLB---3K6 vs CDI06033K65%100PPM/KKP20 |
RTT03362JBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | CR-03JLB---3K6 vs RTT03362JBA |
CR0603JA0362G | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | LIZ Electronics (Kunshan) Co., Ltd | CR-03JLB---3K6 vs CR0603JA0362G |
CR-03JL6---3K6 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CR-03JLB---3K6 vs CR-03JL6---3K6 |
CR16-362JK | Fixed Resistor | ASJ Holdings Limited | CR-03JLB---3K6 vs CR16-362JK |
NQ03WAJ0362T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CR-03JLB---3K6 vs NQ03WAJ0362T5E |
CRA06033K6-5%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CR-03JLB---3K6 vs CRA06033K6-5%100PPM/KNP20 |