Part Details for CR-03JL7-330 by Liean-Gimn Enterprise Co Ltd
Overview of CR-03JL7-330 by Liean-Gimn Enterprise Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-03JL7-330
CR-03JL7-330 CAD Models
CR-03JL7-330 Part Data Attributes
|
CR-03JL7-330
Liean-Gimn Enterprise Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR-03JL7-330
Liean-Gimn Enterprise Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LIEAN-GIMN ENTERPRISE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR-03(J) | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CR-03JL7-330
This table gives cross-reference parts and alternative options found for CR-03JL7-330. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-03JL7-330, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC06031/10W330J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | TY-OHM Electronic Works Co Ltd | CR-03JL7-330 vs RMC06031/10W330J |
RMC06031/16W330J | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 33ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | TY-OHM Electronic Works Co Ltd | CR-03JL7-330 vs RMC06031/16W330J |
RMC-06330JR | RESISTOR | Cinetech Industrial Co Ltd | CR-03JL7-330 vs RMC-06330JR |
CR03330J0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Strong Capacitor Co Ltd | CR-03JL7-330 vs CR03330J0 |
CR0603J330T1-LF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Chip Technologies Inc | CR-03JL7-330 vs CR0603J330T1-LF |
RPC16330J | Res,SMT,Thick Film,33 Ohms,50WV,5% +/-Tol,100ppm TC,0603 Case | Alpha 3 Manufacturing | CR-03JL7-330 vs RPC16330J |
CR0603J330T1LF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chip Technologies Inc | CR-03JL7-330 vs CR0603J330T1LF |