Part Details for CR-03JL7--430K by Viking Tech Corp
Overview of CR-03JL7--430K by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-03JL7--430K
CR-03JL7--430K CAD Models
CR-03JL7--430K Part Data Attributes
|
CR-03JL7--430K
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-03JL7--430K
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 430000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for CR-03JL7--430K
This table gives cross-reference parts and alternative options found for CR-03JL7--430K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-03JL7--430K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT03434JP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | CR-03JL7--430K vs RTT03434JP3 |
WR06X434JBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | CR-03JL7--430K vs WR06X434JBL |
WF06P434JTLV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 430000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CR-03JL7--430K vs WF06P434JTLV |
232270260434 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR-03JL7--430K vs 232270260434 |
WR06X434JTLJ | Fixed Resistor, 0.1W, 430000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR-03JL7--430K vs WR06X434JTLJ |
CRA0603430K-5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CR-03JL7--430K vs CRA0603430K-5%100PPM/KNP5 |
RTT03434JP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | CR-03JL7--430K vs RTT03434JP4 |
MR06X434JTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 430000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CR-03JL7--430K vs MR06X434JTL |
CRS0603-10W-434JT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | CR-03JL7--430K vs CRS0603-10W-434JT |
RTT03434JBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | CR-03JL7--430K vs RTT03434JBA |