Part Details for CR-03JL7---2K2 by Viking Tech Corp
Overview of CR-03JL7---2K2 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-03JL7---2K2
CR-03JL7---2K2 CAD Models
CR-03JL7---2K2 Part Data Attributes
|
CR-03JL7---2K2
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-03JL7---2K2
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for CR-03JL7---2K2
This table gives cross-reference parts and alternative options found for CR-03JL7---2K2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-03JL7---2K2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NQ03WAJ0222T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CR-03JL7---2K2 vs NQ03WAJ0222T5E |
RC0603JR-132K2L | YAGEO Corporation | $0.0107 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CR-03JL7---2K2 vs RC0603JR-132K2L |
MC0100W060352K2 | SPC Multicomp | Check for Price | Fixed Resistor, | CR-03JL7---2K2 vs MC0100W060352K2 |
RTT03222JP3 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | CR-03JL7---2K2 vs RTT03222JP3 |
CR16-222-JL | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CR-03JL7---2K2 vs CR16-222-JL |
0603WAJ0222T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CR-03JL7---2K2 vs 0603WAJ0222T5E |
CQA06032K2-5%100PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | CR-03JL7---2K2 vs CQA06032K2-5%100PPM/KNP10 |
CR0603T100X2K2+/-5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CR-03JL7---2K2 vs CR0603T100X2K2+/-5% |
RTT03222JTP | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN AND LEAD FREE | CR-03JL7---2K2 vs RTT03222JTP |
CQA06032K2-5%100PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | CR-03JL7---2K2 vs CQA06032K2-5%100PPM/KNS |