There are no models available for this part yet.
Overview of CR-03FPD--8R06 by Viking Tech Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJHSEJ38R06 | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Six Port, Shield With Top and Side EMI Tabs, With LEDs | |
RJHSEG38R06 | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Six Port, Shield With Top and Side EMI Tabs, With LEDs | |
RJHSE538R06 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, RA, Shield, With LEDs. |
CAD Models for CR-03FPD--8R06 by Viking Tech Corp
Part Data Attributes for CR-03FPD--8R06 by Viking Tech Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VIKING TECH CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 13 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
8.06 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
75 V
|
Alternate Parts for CR-03FPD--8R06
This table gives cross-reference parts and alternative options found for CR-03FPD--8R06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-03FPD--8R06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-03FPB--8R06 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.06ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CR-03FPD--8R06 vs CR-03FPB--8R06 |
RMCP0603FT8R06 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.06ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR-03FPD--8R06 vs RMCP0603FT8R06 |
RPC0603FT8R06-HP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.06ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CR-03FPD--8R06 vs RPC0603FT8R06-HP |
CR-03FPA--8R06 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.06ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CR-03FPD--8R06 vs CR-03FPA--8R06 |
CR-03FPF--8R06 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.06ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CR-03FPD--8R06 vs CR-03FPF--8R06 |
CHP0603-FW-8R06ELF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 8.06ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CR-03FPD--8R06 vs CHP0603-FW-8R06ELF |
CR-03FP7--8R06 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.06ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CR-03FPD--8R06 vs CR-03FP7--8R06 |
BCTG000603-8R06FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.06ohm, 75V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603, | Chilisin Electronics Corp | CR-03FPD--8R06 vs BCTG000603-8R06FTP |
RMCS0603FT8R06-HP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.06ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CR-03FPD--8R06 vs RMCS0603FT8R06-HP |
CR-03FP6--8R06 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.06ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CR-03FPD--8R06 vs CR-03FP6--8R06 |