Part Details for CR-03FPB--2K32 by Viking Tech Corp
Overview of CR-03FPB--2K32 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG222K3217KER | Amphenol Communications Solutions | RJMG, Input output Connectors, 2x2 1G with leds,Rightangle,tray |
Part Details for CR-03FPB--2K32
CR-03FPB--2K32 CAD Models
CR-03FPB--2K32 Part Data Attributes
|
CR-03FPB--2K32
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-03FPB--2K32
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2320ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CR-03FPB--2K32
This table gives cross-reference parts and alternative options found for CR-03FPB--2K32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-03FPB--2K32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603T100V2K32+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2320ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | CR-03FPB--2K32 vs CR0603T100V2K32+/-1% |
CR-03FP7--2K32 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2320ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CR-03FPB--2K32 vs CR-03FP7--2K32 |
CHP0603-FX-2321ELF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2320ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CR-03FPB--2K32 vs CHP0603-FX-2321ELF |
RCS06032K32FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2320ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CR-03FPB--2K32 vs RCS06032K32FKEA |
MF06E2321FTL | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 2320ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CR-03FPB--2K32 vs MF06E2321FTL |
RMCP0603FG2K32 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2320ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR-03FPB--2K32 vs RMCP0603FG2K32 |
HPCR0603-T-2321FT | Fixed Resistor, 0.25W, 2320ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | CR-03FPB--2K32 vs HPCR0603-T-2321FT |
RMCS0603FT2K32-HP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2320ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CR-03FPB--2K32 vs RMCS0603FT2K32-HP |
RCA06032K32FKEBHP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2320ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CR-03FPB--2K32 vs RCA06032K32FKEBHP |
CR-03FPA--2K32 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2320ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CR-03FPB--2K32 vs CR-03FPA--2K32 |