Part Details for CR-03FPB--237K by Viking Tech Corp
Overview of CR-03FPB--237K by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F21237KFP#W4 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F21237KFP#U1 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
LM237KCSE3 | Texas Instruments | 3 Pin 1.5A Adjustable Negative Voltage Regulator 3-TO-220 -25 to 150 |
Part Details for CR-03FPB--237K
CR-03FPB--237K CAD Models
CR-03FPB--237K Part Data Attributes
|
CR-03FPB--237K
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-03FPB--237K
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 237000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 237000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CR-03FPB--237K
This table gives cross-reference parts and alternative options found for CR-03FPB--237K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-03FPB--237K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM06F2373CT-H | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 237000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CR-03FPB--237K vs RM06F2373CT-H |
PWR03FTEV2373 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 237000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CR-03FPB--237K vs PWR03FTEV2373 |
CR-03FPF--237K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 237000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CR-03FPB--237K vs CR-03FPF--237K |
CR-03FPA--237K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 237000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CR-03FPB--237K vs CR-03FPA--237K |
RPC0603FT237K-HP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 237000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CR-03FPB--237K vs RPC0603FT237K-HP |
CR-03FP6--237K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 237000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CR-03FPB--237K vs CR-03FP6--237K |
RMCP0603FG237K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 237000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR-03FPB--237K vs RMCP0603FG237K |
CHP0603-FX-2373ELF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 237000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CR-03FPB--237K vs CHP0603-FX-2373ELF |
MF06E2373FTL | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 237000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CR-03FPB--237K vs MF06E2373FTL |
CRCW0603237KFKEAHP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 237000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CR-03FPB--237K vs CRCW0603237KFKEAHP |