Part Details for CR-03FPA--1M15 by Viking Tech Corp
Overview of CR-03FPA--1M15 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-03FPA--1M15
CR-03FPA--1M15 CAD Models
CR-03FPA--1M15 Part Data Attributes
|
CR-03FPA--1M15
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-03FPA--1M15
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1150000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CR-03FPA--1M15
This table gives cross-reference parts and alternative options found for CR-03FPA--1M15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-03FPA--1M15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NMCR0603FJ1M15 | SEI Stackpole Electronics Inc | Check for Price | RES,SMT,THICK FILM,1.15M OHMS,50WV,1% +/-TOL,-200,200PPM TC,0603 CASE | CR-03FPA--1M15 vs NMCR0603FJ1M15 |
RMC1/16-1154FTH | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1150000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | CR-03FPA--1M15 vs RMC1/16-1154FTH |
CR-03FP7--1M15 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1150000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | CR-03FPA--1M15 vs CR-03FP7--1M15 |
MC0603L6F1154SE | SPC Multicomp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1150000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | CR-03FPA--1M15 vs MC0603L6F1154SE |
NRC06F1154TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1150000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | CR-03FPA--1M15 vs NRC06F1154TRF |
WR06W1154FBR | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1150000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | CR-03FPA--1M15 vs WR06W1154FBR |
RMGW16-1154FTP | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1150000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | CR-03FPA--1M15 vs RMGW16-1154FTP |
RC0603F1154-07-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1150000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | CR-03FPA--1M15 vs RC0603F1154-07-RG70 |
NRC06F1154TR10F | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1150000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CR-03FPA--1M15 vs NRC06F1154TR10F |
RMNW16-1154FTP | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1150000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | CR-03FPA--1M15 vs RMNW16-1154FTP |