Part Details for CR-03FP7--8M06 by Viking Tech Corp
Overview of CR-03FP7--8M06 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPC78M06AHF-AZ | Renesas Electronics Corporation | 3 Terminal Regulators, , / | |
DA9318M-06UF2 | Renesas Electronics Corporation | High-Efficiency, 10A Direct Charger | |
RJHSEJ38M06 | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Six Port, Shield With Top and Side EMI Tabs, With LEDs |
Part Details for CR-03FP7--8M06
CR-03FP7--8M06 CAD Models
CR-03FP7--8M06 Part Data Attributes
|
CR-03FP7--8M06
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-03FP7--8M06
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8060000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 8060000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CR-03FP7--8M06
This table gives cross-reference parts and alternative options found for CR-03FP7--8M06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-03FP7--8M06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR06W8064FQR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8060000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Walsin Technology Corporation | CR-03FP7--8M06 vs WR06W8064FQR |
NMCT0603FT8M06 | RESISTOR, 0.1W, 1%, 200ppm, 8060000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR-03FP7--8M06 vs NMCT0603FT8M06 |
WR06W8064FBLV | Fixed Resistor, 0.1W, 8060000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR-03FP7--8M06 vs WR06W8064FBLV |
RM06FLN8064 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8060000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | TA-I Technology Co Ltd | CR-03FP7--8M06 vs RM06FLN8064 |
CR0603-16W-8064FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 8060000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | CR-03FP7--8M06 vs CR0603-16W-8064FSNT-13 |
RMGW16-8064FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8060000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | CR-03FP7--8M06 vs RMGW16-8064FB |
RC0603F8064-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8060000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | CR-03FP7--8M06 vs RC0603F8064-07-T70 |
RK73H1JRTTPD8064F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8060000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | CR-03FP7--8M06 vs RK73H1JRTTPD8064F |
WR06W8064FTR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8060000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Walsin Technology Corporation | CR-03FP7--8M06 vs WR06W8064FTR |
RK73H1JRTTDB8064F | RES,SMT,THICK FILM,8.06M OHMS,50WV,1% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | CR-03FP7--8M06 vs RK73H1JRTTDB8064F |