Part Details for CR-03FP6--124R by Viking Tech Corp
Overview of CR-03FP6--124R by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS53124RGET | Texas Instruments | : 4.5V-24V input Synchronous DCAP Mode Dual Step-Down Controller 24-VQFN -40 to 85 | |
TPS53124RGER | Texas Instruments | : 4.5V-24V input Synchronous DCAP Mode Dual Step-Down Controller 24-VQFN -40 to 85 | |
TPS65124RGTT | Texas Instruments | 3-CH Single Inductor Multiple Outputs (SIMO) Bias IC w/ Adjustable Sequencing 16-VQFN -40 to 85 |
Part Details for CR-03FP6--124R
CR-03FP6--124R CAD Models
CR-03FP6--124R Part Data Attributes
|
CR-03FP6--124R
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-03FP6--124R
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 124ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 124 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CR-03FP6--124R
This table gives cross-reference parts and alternative options found for CR-03FP6--124R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-03FP6--124R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP0603-FX-1240ELF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 124ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CR-03FP6--124R vs CHP0603-FX-1240ELF |
CR-03FPB--124R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 124ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CR-03FP6--124R vs CR-03FPB--124R |
RMCP0603FT124R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 124ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR-03FP6--124R vs RMCP0603FT124R |
HPCR0603-T-1240FT | Fixed Resistor, 0.25W, 124ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | CR-03FP6--124R vs HPCR0603-T-1240FT |
CR-03FP7--124R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 124ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CR-03FP6--124R vs CR-03FP7--124R |
MF06E1240FTL | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 124ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CR-03FP6--124R vs MF06E1240FTL |
CR-03FPA--124R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 124ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CR-03FP6--124R vs CR-03FPA--124R |
RM06F1240CT-H | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 124ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CR-03FP6--124R vs RM06F1240CT-H |
CRCW0603124RFKEAHP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 124ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CR-03FP6--124R vs CRCW0603124RFKEAHP |
RMCS0603FT124R-HP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 124ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CR-03FP6--124R vs RMCS0603FT124R-HP |