Part Details for CR-03FLF--5R36 by Viking Tech Corp
Overview of CR-03FLF--5R36 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-03FLF--5R36
CR-03FLF--5R36 CAD Models
CR-03FLF--5R36 Part Data Attributes
|
CR-03FLF--5R36
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-03FLF--5R36
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.36ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | CR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 5.36 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CR-03FLF--5R36
This table gives cross-reference parts and alternative options found for CR-03FLF--5R36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-03FLF--5R36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT035R36FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.36ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | CR-03FLF--5R36 vs RTT035R36FTP |
RK73H1JTTP5R36F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.36ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR-03FLF--5R36 vs RK73H1JTTP5R36F |
CR16-5R36FL | Fixed Resistor | ASJ Holdings Limited | CR-03FLF--5R36 vs CR16-5R36FL |
AA0603FR-075R36L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.36ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR-03FLF--5R36 vs AA0603FR-075R36L |
RK73H1JLTDD5R36F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.36ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR-03FLF--5R36 vs RK73H1JLTDD5R36F |
RC0603FR-075R36L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.36ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR-03FLF--5R36 vs RC0603FR-075R36L |
RMCF0603FB5R36 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.36ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR-03FLF--5R36 vs RMCF0603FB5R36 |
AC0603FR-075R36L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.36ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR-03FLF--5R36 vs AC0603FR-075R36L |
CR0603-10W-5R36FPT | Fixed Resistor, 0.1W, 5.36ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, | VENKEL LTD | CR-03FLF--5R36 vs CR0603-10W-5R36FPT |
CR-03FLD--5R36 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.36ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CR-03FLF--5R36 vs CR-03FLD--5R36 |