Part Details for CR-03FLD--38R3 by Viking Tech Corp
Overview of CR-03FLD--38R3 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-03FLD--38R3
CR-03FLD--38R3 CAD Models
CR-03FLD--38R3 Part Data Attributes
|
CR-03FLD--38R3
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-03FLD--38R3
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 38.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 38.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CR-03FLD--38R3
This table gives cross-reference parts and alternative options found for CR-03FLD--38R3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-03FLD--38R3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTS000603-38R3FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 38.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | CR-03FLD--38R3 vs BCTS000603-38R3FTP |
CR16-38R3FL | Fixed Resistor | ASJ Holdings Limited | CR-03FLD--38R3 vs CR16-38R3FL |
232270473839 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 38.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR-03FLD--38R3 vs 232270473839 |
MR06X38R3FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 38.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CR-03FLD--38R3 vs MR06X38R3FTL |
RMF06FT38R3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 38.3ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | CR-03FLD--38R3 vs RMF06FT38R3 |
CDP060338R31%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 38.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CR-03FLD--38R3 vs CDP060338R31%100PPM/KKS |
ERJ3EKF38R3V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 38.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | CR-03FLD--38R3 vs ERJ3EKF38R3V |
CR0603-FX-38R3EPF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 38.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CR-03FLD--38R3 vs CR0603-FX-38R3EPF |
RK73H1JTTP38R3F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 38.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR-03FLD--38R3 vs RK73H1JTTP38R3F |
RMC16K38R3FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 38.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | CR-03FLD--38R3 vs RMC16K38R3FTP |