Part Details for CR-03FA7--9R76 by Viking Tech Corp
Overview of CR-03FA7--9R76 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-03FA7--9R76
CR-03FA7--9R76 CAD Models
CR-03FA7--9R76 Part Data Attributes
|
CR-03FA7--9R76
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-03FA7--9R76
Viking Tech Corp
Fixed Resistor, 0.1W, 9.76ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 9.76 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CR-03FA7--9R76
This table gives cross-reference parts and alternative options found for CR-03FA7--9R76. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-03FA7--9R76, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JGTD9R76F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9.76ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR-03FA7--9R76 vs RK73H1JGTD9R76F |
CRCW06039R76FRT5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9.76ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CR-03FA7--9R76 vs CRCW06039R76FRT5 |
232270469768L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9.76ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR-03FA7--9R76 vs 232270469768L |
RK73H1JTTDD9R76F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9.76ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR-03FA7--9R76 vs RK73H1JTTDD9R76F |
RMCF0603FT9R76 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9.76ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CR-03FA7--9R76 vs RMCF0603FT9R76 |
RK73H1JLTDD9R76F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9.76ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR-03FA7--9R76 vs RK73H1JLTDD9R76F |
CR-03FLF--9R76 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9.76ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CR-03FA7--9R76 vs CR-03FLF--9R76 |
AS03FTF9R76 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9.76ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CR-03FA7--9R76 vs AS03FTF9R76 |
RM06F9R76CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9.76ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CR-03FA7--9R76 vs RM06F9R76CTDK |
CRCW06039R76FNEA | Fixed Resistor | Vishay Intertechnologies | CR-03FA7--9R76 vs CRCW06039R76FNEA |