Part Details for CR-03FA7--1R02 by Viking Tech Corp
Overview of CR-03FA7--1R02 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-03FA7--1R02
CR-03FA7--1R02 CAD Models
CR-03FA7--1R02 Part Data Attributes
|
CR-03FA7--1R02
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-03FA7--1R02
Viking Tech Corp
Fixed Resistor, 0.1W, 1.02ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1.02 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CR-03FA7--1R02
This table gives cross-reference parts and alternative options found for CR-03FA7--1R02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-03FA7--1R02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0603FR-071R02L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.02ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR-03FA7--1R02 vs AC0603FR-071R02L |
D1106030A1028FBN | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.02ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CR-03FA7--1R02 vs D1106030A1028FBN |
CAR06F1R02CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.02ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CR-03FA7--1R02 vs CAR06F1R02CT |
AF0603FR-071R02L | Fixed Resistor, 0.1W, 1.02ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR-03FA7--1R02 vs AF0603FR-071R02L |
RC0603FR-131R02L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.02ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR-03FA7--1R02 vs RC0603FR-131R02L |
232270461028L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.02ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR-03FA7--1R02 vs 232270461028L |
RK73H1JLTP1R02F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.02ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR-03FA7--1R02 vs RK73H1JLTP1R02F |
RC0603FR-071R02P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.02ohm, 75V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR-03FA7--1R02 vs RC0603FR-071R02P |
RK73H1JTTDD1R02F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.02ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR-03FA7--1R02 vs RK73H1JTTDD1R02F |
AA0603FR-071R02L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.02ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR-03FA7--1R02 vs AA0603FR-071R02L |