Part Details for CR-03DLF--2K49 by Viking Tech Corp
Overview of CR-03DLF--2K49 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10061913-103DLF | Amphenol Communications Solutions | PCI Express® Gen 3 Card Edge Connectors, Storage and Server System, Vertical, Surface Mount, 164 Position. |
Part Details for CR-03DLF--2K49
CR-03DLF--2K49 CAD Models
CR-03DLF--2K49 Part Data Attributes
|
CR-03DLF--2K49
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-03DLF--2K49
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2490ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | CR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 2490 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for CR-03DLF--2K49
This table gives cross-reference parts and alternative options found for CR-03DLF--2K49. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-03DLF--2K49, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D11/CRCW0603-P1002K490.5%ET8E3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2490ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CR-03DLF--2K49 vs D11/CRCW0603-P1002K490.5%ET8E3 |
ERJU03D2491V | Fixed Resistor, | Panasonic Electronic Components | CR-03DLF--2K49 vs ERJU03D2491V |
RTT032491DP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2490ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | CR-03DLF--2K49 vs RTT032491DP3 |
RK73H1JLTP2491D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2490ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR-03DLF--2K49 vs RK73H1JLTP2491D |
CR0603-16W-2491DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2490ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | CR-03DLF--2K49 vs CR0603-16W-2491DT-13 |
CR0603-10W-2491DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2490ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | CR-03DLF--2K49 vs CR0603-10W-2491DT-13 |
ADF06032K490.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2490ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | CR-03DLF--2K49 vs ADF06032K490.5%100PPM/KKP10 |
RK73H1JGTD2491D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2490ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR-03DLF--2K49 vs RK73H1JGTD2491D |
BCTS000603-2491DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2490ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | CR-03DLF--2K49 vs BCTS000603-2491DTP |
RM06D2491CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2490ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CR-03DLF--2K49 vs RM06D2491CT-X |