Datasheets
CR-03DLF--243R by: Viking Tech Corp

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Part Details for CR-03DLF--243R by Viking Tech Corp

Overview of CR-03DLF--243R by Viking Tech Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
10061913-103DLF Amphenol Communications Solutions PCI Express® Gen 3 Card Edge Connectors, Storage and Server System, Vertical, Surface Mount, 164 Position.
10127720-243RLF Amphenol Communications Solutions Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 24 Positions, 15u\\ Gold plating, Non GW Compatible LCP, With Pegs, Tape and Reel.
10127721-243RLF Amphenol Communications Solutions Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 24 Position, 3.2mm Kink Tail (15u\\ Gold) plating, Non GW Compatible LCP, Black Color,Tape and Reel with cap.

Part Details for CR-03DLF--243R

CR-03DLF--243R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CR-03DLF--243R Part Data Attributes

CR-03DLF--243R Viking Tech Corp
Buy Now Datasheet
Compare Parts:
CR-03DLF--243R Viking Tech Corp Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer VIKING TECH CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature HIGH PRECISION
Construction Chip
JESD-609 Code e3
Manufacturer Series CR
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.8 mm
Packing Method BULK
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Resistance 243 Ω
Resistor Type FIXED RESISTOR
Series CR
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 75 V

Alternate Parts for CR-03DLF--243R

This table gives cross-reference parts and alternative options found for CR-03DLF--243R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-03DLF--243R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RK73H1JLTD2430D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 243ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc CR-03DLF--243R vs RK73H1JLTD2430D
CR-03DLA--243R Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp CR-03DLF--243R vs CR-03DLA--243R
CDF0603243R0.5%100PPM/KNP10 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic CR-03DLF--243R vs CDF0603243R0.5%100PPM/KNP10
ADF0603243R0.5%100PPM/KKP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, Microtech GmbH Electronic CR-03DLF--243R vs ADF0603243R0.5%100PPM/KKP
CDF0603243R0.5%100PPM/KKS Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic CR-03DLF--243R vs CDF0603243R0.5%100PPM/KKS
SF06H2430DQL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation CR-03DLF--243R vs SF06H2430DQL
CR0603-16W-2430DPT Fixed Resistor, Metal Glaze/thick Film, 0.063W, 243ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, VENKEL LTD CR-03DLF--243R vs CR0603-16W-2430DPT
ERJU03D2430V Fixed Resistor, Panasonic Electronic Components CR-03DLF--243R vs ERJU03D2430V
ADF0603243R0.5%100PPM/KKP5 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, Microtech GmbH Electronic CR-03DLF--243R vs ADF0603243R0.5%100PPM/KKP5
D11/CRCW0603-P100243R0.5%ET5E3 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies CR-03DLF--243R vs D11/CRCW0603-P100243R0.5%ET5E3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR-03DLF--243R by Viking Tech Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR-03DLF--243R by Viking Tech Corp

  • Please alert me when CR-03DLF--243R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR-03DLF--243R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR-03DLF--243R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR-03DLF--243R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR-03DLF--243R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR-03DLF--243R by Viking Tech Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: