Part Details for CR-03DLF--11R3 by Viking Tech Corp
Overview of CR-03DLF--11R3 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10061913-103DLF | Amphenol Communications Solutions | PCI Express® Gen 3 Card Edge Connectors, Storage and Server System, Vertical, Surface Mount, 164 Position. | |
RJE7118811R3 | Amphenol Communications Solutions | Modular Jack - High Performance, Input Output Connectors 8P8C, Shield, With LEDs. | |
SFW11R-3STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 11 Position, Bottom side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, with Cable Lock. |
Part Details for CR-03DLF--11R3
CR-03DLF--11R3 CAD Models
CR-03DLF--11R3 Part Data Attributes
|
CR-03DLF--11R3
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-03DLF--11R3
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.3ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | CR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 11.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for CR-03DLF--11R3
This table gives cross-reference parts and alternative options found for CR-03DLF--11R3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-03DLF--11R3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0603DR-1311R3L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.3ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR-03DLF--11R3 vs RC0603DR-1311R3L |
CR16-11R3-DL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.3ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | ASJ Holdings Limited | CR-03DLF--11R3 vs CR16-11R3-DL |
RGC0603DTD11R3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.3ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR-03DLF--11R3 vs RGC0603DTD11R3 |
CDF060311R30.5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.3ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CR-03DLF--11R3 vs CDF060311R30.5%100PPM/KNP5 |
RK73H1JGTP11R3D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11.3ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR-03DLF--11R3 vs RK73H1JGTP11R3D |
NRC-AS06D11R3TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.3ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | CR-03DLF--11R3 vs NRC-AS06D11R3TRF |
RMF06DT11R3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.3ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | CR-03DLF--11R3 vs RMF06DT11R3 |
ADF060311R30.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.3ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | CR-03DLF--11R3 vs ADF060311R30.5%100PPM/KKS |
RK73H1JGTD11R3D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11.3ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR-03DLF--11R3 vs RK73H1JGTD11R3D |
CR0603TT100X11.3R+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.3ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Precision Resistive Products Inc | CR-03DLF--11R3 vs CR0603TT100X11.3R+-0.5% |