Part Details for CR-03DLB--54R9 by Viking Tech Corp
Overview of CR-03DLB--54R9 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-03DLB--54R9
CR-03DLB--54R9 CAD Models
CR-03DLB--54R9 Part Data Attributes
|
CR-03DLB--54R9
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-03DLB--54R9
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 54.9ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 54.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for CR-03DLB--54R9
This table gives cross-reference parts and alternative options found for CR-03DLB--54R9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-03DLB--54R9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06H54R9DTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 54.9ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CR-03DLB--54R9 vs SF06H54R9DTL |
CR-03DL6--54R9 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 54.9ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CR-03DLB--54R9 vs CR-03DL6--54R9 |
RC0603DR-1354R9P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 54.9ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR-03DLB--54R9 vs RC0603DR-1354R9P |
NRC-AS06D54R9TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 54.9ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | NIC Components Corp | CR-03DLB--54R9 vs NRC-AS06D54R9TRQYF |
RK73H1JLTD54R9D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 54.9ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR-03DLB--54R9 vs RK73H1JLTD54R9D |
RMCS0603DT54R9 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 54.9ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR-03DLB--54R9 vs RMCS0603DT54R9 |
CDF060354R90.5%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 54.9ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CR-03DLB--54R9 vs CDF060354R90.5%100PPM/KKP20 |
RCA060354R90.5%100ET5E3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 54.9ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | CR-03DLB--54R9 vs RCA060354R90.5%100ET5E3 |
RTT0354R9DP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 54.9ohm, 75V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | CR-03DLB--54R9 vs RTT0354R9DP3 |
RMC16K54R9DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 54.9ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | CR-03DLB--54R9 vs RMC16K54R9DB |