Part Details for CR-03DLB--402K by Viking Tech Corp
Overview of CR-03DLB--402K by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1360-402KLB | Coilcraft Inc | General Purpose Inductor, 4uH, 10%, 1 Element, Ferrite-Core, SMD, 5151-23, CHIP, 5151-23, ROHS COMPLIANT | |
SER1360-402KL | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER1360-402KLD | Coilcraft Inc | General Purpose Inductor, 4uH, 10%, 1 Element, Ferrite-Core, SMD, 5151-23, CHIP, 5151-23, ROHS COMPLIANT |
Part Details for CR-03DLB--402K
CR-03DLB--402K CAD Models
CR-03DLB--402K Part Data Attributes
|
CR-03DLB--402K
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-03DLB--402K
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 402000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for CR-03DLB--402K
This table gives cross-reference parts and alternative options found for CR-03DLB--402K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-03DLB--402K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-03DLD--402K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CR-03DLB--402K vs CR-03DLD--402K |
RMCS0603DT402K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR-03DLB--402K vs RMCS0603DT402K |
CDP0603402K0.5%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 402000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CR-03DLB--402K vs CDP0603402K0.5%100PPM/KKP20 |
CR16-4023-DY | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | ASJ Holdings Limited | CR-03DLB--402K vs CR16-4023-DY |
CR0603-10W-4023DT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | CR-03DLB--402K vs CR0603-10W-4023DT |
SF06H4023DBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CR-03DLB--402K vs SF06H4023DBL |
CR0603TT100X402K+/-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Precision Resistive Products Inc | CR-03DLB--402K vs CR0603TT100X402K+/-0.5% |
RC0603DR-07402KP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402000ohm, 75V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR-03DLB--402K vs RC0603DR-07402KP |
RM06D4023CTDK-X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CR-03DLB--402K vs RM06D4023CTDK-X |
NRC-AS06D4023TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | CR-03DLB--402K vs NRC-AS06D4023TRF |