Part Details for CR-03DLB--196R by Viking Tech Corp
Overview of CR-03DLB--196R by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-03DLB--196R
CR-03DLB--196R CAD Models
CR-03DLB--196R Part Data Attributes
|
CR-03DLB--196R
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-03DLB--196R
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 196ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 196 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for CR-03DLB--196R
This table gives cross-reference parts and alternative options found for CR-03DLB--196R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-03DLB--196R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT031960DP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 196ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | CR-03DLB--196R vs RTT031960DP2 |
CR0603-16W-1960DPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 196ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | CR-03DLB--196R vs CR0603-16W-1960DPT |
CDP0603196R0.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 196ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CR-03DLB--196R vs CDP0603196R0.5%100PPM/KKS |
AC0603DR-07196RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 196ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR-03DLB--196R vs AC0603DR-07196RL |
RK73H1JTTP1960D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 196ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR-03DLB--196R vs RK73H1JTTP1960D |
AC0603DR-10196RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 196ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR-03DLB--196R vs AC0603DR-10196RL |
RK73H1JGTDD1960D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 196ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR-03DLB--196R vs RK73H1JGTDD1960D |
SF06H1960DBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 196ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CR-03DLB--196R vs SF06H1960DBL |
CDP0603196R0.5%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 196ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CR-03DLB--196R vs CDP0603196R0.5%100PPM/KKP20 |
CRCW0603-P10019600.5%RT6 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 196ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | CR-03DLB--196R vs CRCW0603-P10019600.5%RT6 |