Part Details for CR-03DLB--160K by Viking Tech Corp
Overview of CR-03DLB--160K by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-03DLB--160K
CR-03DLB--160K CAD Models
CR-03DLB--160K Part Data Attributes
|
CR-03DLB--160K
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-03DLB--160K
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 160000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for CR-03DLB--160K
This table gives cross-reference parts and alternative options found for CR-03DLB--160K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-03DLB--160K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603-10W-1603DPT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | CR-03DLB--160K vs CR0603-10W-1603DPT |
RK73H1JRTBK1603D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | CR-03DLB--160K vs RK73H1JRTBK1603D |
SF06H1603DQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CR-03DLB--160K vs SF06H1603DQL |
CDF0603160K0.5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CR-03DLB--160K vs CDF0603160K0.5%100PPM/KNP5 |
CRCW0603160KDKEAP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CR-03DLB--160K vs CRCW0603160KDKEAP |
RK73H1JRTTD1603D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR-03DLB--160K vs RK73H1JRTTD1603D |
AF0603DR-07160KL | Fixed Resistor, 0.1W, 160000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | YAGEO Corporation | CR-03DLB--160K vs AF0603DR-07160KL |
ERJU03D1603V | Fixed Resistor, | Panasonic Electronic Components | CR-03DLB--160K vs ERJU03D1603V |
RK73H1JLTDD1603D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR-03DLB--160K vs RK73H1JLTDD1603D |
RK73H1JLBK1603D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR-03DLB--160K vs RK73H1JLBK1603D |