Part Details for CR-03DL6--169R by Viking Tech Corp
Overview of CR-03DL6--169R by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-03DL6--169R
CR-03DL6--169R CAD Models
CR-03DL6--169R Part Data Attributes
|
CR-03DL6--169R
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-03DL6--169R
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 169ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 169 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for CR-03DL6--169R
This table gives cross-reference parts and alternative options found for CR-03DL6--169R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-03DL6--169R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-03DLB--169R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 169ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CR-03DL6--169R vs CR-03DLB--169R |
RC0603DR-13169RP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 169ohm, 75V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR-03DL6--169R vs RC0603DR-13169RP |
RK73H1JRTBK1690D | RES,SMT,THICK FILM,169 OHMS,50WV,.5% +/-TOL,-100,100PPM TC,0603 CASE | KOA Corporation | CR-03DL6--169R vs RK73H1JRTBK1690D |
RK73H1JRTTD1690D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 169ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR-03DL6--169R vs RK73H1JRTTD1690D |
BCTS000603-1690DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 169ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | CR-03DL6--169R vs BCTS000603-1690DTP |
SF06H1690DGL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 169ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CR-03DL6--169R vs SF06H1690DGL |
ERJU03D1690V | Fixed Resistor, | Panasonic Electronic Components | CR-03DL6--169R vs ERJU03D1690V |
SF06H1690DTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 169ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CR-03DL6--169R vs SF06H1690DTL |
CR0603TT100X169R+/-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 169ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Precision Resistive Products Inc | CR-03DL6--169R vs CR0603TT100X169R+/-0.5% |
CR-03DLF--169R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 169ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CR-03DL6--169R vs CR-03DLF--169R |