There are no models available for this part yet.
Overview of CR-03DEB--2K43 by Viking Tech Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
79RC32K438-200BBGI | Renesas Electronics Corporation | Integrated Communications Processor | |
79RC32K438-300BB | Renesas Electronics Corporation | Integrated Communications Processor | |
79RC32K438-266BBG | Renesas Electronics Corporation | Integrated Communications Processor |
CAD Models for CR-03DEB--2K43 by Viking Tech Corp
Part Data Attributes for CR-03DEB--2K43 by Viking Tech Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VIKING TECH CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 10 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
2430 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
75 V
|
Alternate Parts for CR-03DEB--2K43
This table gives cross-reference parts and alternative options found for CR-03DEB--2K43. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-03DEB--2K43, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603TC50X2.43K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2430ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | CR-03DEB--2K43 vs CR0603TC50X2.43K+-0.5% |
CDP06032K430.5%50PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2430ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | CR-03DEB--2K43 vs CDP06032K430.5%50PPM/KNS |
RE0603DRE072K43L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2430ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR-03DEB--2K43 vs RE0603DRE072K43L |
RK73G1JLTPD2431D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2430ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | KOA Speer Electronics Inc | CR-03DEB--2K43 vs RK73G1JLTPD2431D |
RGC0603DTC2K43 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2430ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR-03DEB--2K43 vs RGC0603DTC2K43 |
CDP06032K430.5%50PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2430ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | CR-03DEB--2K43 vs CDP06032K430.5%50PPM/KNP20 |
RE0603DRE132K43L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2430ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CR-03DEB--2K43 vs RE0603DRE132K43L |
RK73G1JRTTD2431D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2430ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR-03DEB--2K43 vs RK73G1JRTTD2431D |
RK73G1JTBK2431D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2430ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | KOA Speer Electronics Inc | CR-03DEB--2K43 vs RK73G1JTBK2431D |
ERJ3RBD2431V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2430ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | CR-03DEB--2K43 vs ERJ3RBD2431V |