Part Details for CR-03DEA--243R by Viking Tech Corp
Overview of CR-03DEA--243R by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127720-243RLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 24 Positions, 15u\\ Gold plating, Non GW Compatible LCP, With Pegs, Tape and Reel. | |
10127721-243RLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 24 Position, 3.2mm Kink Tail (15u\\ Gold) plating, Non GW Compatible LCP, Black Color,Tape and Reel with cap. | |
RJE4A188243RT | Amphenol Communications Solutions | Modular Jack - 8P8C, Vertical, Cat6A, THR, No Panel Stops, Single Port, Shield With No EMI Tabs, With LEDs, With Straight Pegs |
Part Details for CR-03DEA--243R
CR-03DEA--243R CAD Models
CR-03DEA--243R Part Data Attributes
|
CR-03DEA--243R
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-03DEA--243R
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 243 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for CR-03DEA--243R
This table gives cross-reference parts and alternative options found for CR-03DEA--243R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-03DEA--243R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF0603243R0.5%50PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | CR-03DEA--243R vs CDF0603243R0.5%50PPM/KNS |
D11/CRCW0603-P50243R0.5%E20E3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Vishay Intertechnologies | CR-03DEA--243R vs D11/CRCW0603-P50243R0.5%E20E3 |
CR-03DE7--243R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CR-03DEA--243R vs CR-03DE7--243R |
ADF0603243R0.5%50PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Microtech GmbH Electronic | CR-03DEA--243R vs ADF0603243R0.5%50PPM/KKP |
RK73G1JLTD2430D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR-03DEA--243R vs RK73G1JLTD2430D |
ADF0603243R0.5%50PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Microtech GmbH Electronic | CR-03DEA--243R vs ADF0603243R0.5%50PPM/KKP20 |
RK73G1JTBK2430D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | KOA Speer Electronics Inc | CR-03DEA--243R vs RK73G1JTBK2430D |
ACTR000603-2430DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | CR-03DEA--243R vs ACTR000603-2430DTP |
RK73G1JLTPD2430D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | KOA Speer Electronics Inc | CR-03DEA--243R vs RK73G1JLTPD2430D |
RK73G1JLTDD2430D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR-03DEA--243R vs RK73G1JLTDD2430D |