Part Details for CR-03DE7--14K9 by Viking Tech Corp
Overview of CR-03DE7--14K9 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-03DE7--14K9
CR-03DE7--14K9 CAD Models
CR-03DE7--14K9 Part Data Attributes
|
CR-03DE7--14K9
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-03DE7--14K9
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14900ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Total Weight | 2.042 | |
Category CO2 Kg | 4.54 | |
CO2 | 9.270679999999999 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 7(c)-I | |
Candidate List Date | 2024-01-23 | |
CAS Accounted for Wt | 99 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0, 13463-67-7, 1317-36-8, 1333-86-4 | |
EFUP | 15 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 14900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for CR-03DE7--14K9
This table gives cross-reference parts and alternative options found for CR-03DE7--14K9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-03DE7--14K9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RE0603DRE1014K9L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14900ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CR-03DE7--14K9 vs RE0603DRE1014K9L |
RE0603DRE0714K9L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14900ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CR-03DE7--14K9 vs RE0603DRE0714K9L |
CDP060314K90.5%50PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14900ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | CR-03DE7--14K9 vs CDP060314K90.5%50PPM/KNP5 |
CDP060314K90.5%50PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14900ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | CR-03DE7--14K9 vs CDP060314K90.5%50PPM/KNP20 |
CR-03DED--14K9 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14900ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CR-03DE7--14K9 vs CR-03DED--14K9 |
CDP060314K90.5%50PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14900ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | CR-03DE7--14K9 vs CDP060314K90.5%50PPM/KKP5 |
CDF060314K90.5%50PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14900ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | CR-03DE7--14K9 vs CDF060314K90.5%50PPM/KKP5 |
ADF060314K90.5%50PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14900ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Microtech GmbH Electronic | CR-03DE7--14K9 vs ADF060314K90.5%50PPM/KKP10 |
CDF060314K90.5%50PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14900ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | CR-03DE7--14K9 vs CDF060314K90.5%50PPM/KKP20 |
CR-03DE6--14K9 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14900ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CR-03DE7--14K9 vs CR-03DE6--14K9 |