Part Details for CR-03DE6--2M94 by Viking Tech Corp
Overview of CR-03DE6--2M94 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-03DE6--2M94
CR-03DE6--2M94 CAD Models
CR-03DE6--2M94 Part Data Attributes
|
CR-03DE6--2M94
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-03DE6--2M94
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2940000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 2940000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for CR-03DE6--2M94
This table gives cross-reference parts and alternative options found for CR-03DE6--2M94. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-03DE6--2M94, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-03DEB--2M94 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2940000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CR-03DE6--2M94 vs CR-03DEB--2M94 |
CDF06032M940.5%50PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2940000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | CR-03DE6--2M94 vs CDF06032M940.5%50PPM/KKP20 |
CDF06032M940.5%50PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2940000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | CR-03DE6--2M94 vs CDF06032M940.5%50PPM/KKS |
RGC0603DTC2M94 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2940000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR-03DE6--2M94 vs RGC0603DTC2M94 |
CDF06032M940.5%50PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2940000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | CR-03DE6--2M94 vs CDF06032M940.5%50PPM/KNP10 |
D11/CRCW0603-P502M940.5%E27E3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2940000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Vishay Intertechnologies | CR-03DE6--2M94 vs D11/CRCW0603-P502M940.5%E27E3 |
CDF06032M940.5%50PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2940000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | CR-03DE6--2M94 vs CDF06032M940.5%50PPM/KNP20 |
CDP06032M940.5%50PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2940000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | CR-03DE6--2M94 vs CDP06032M940.5%50PPM/KNS |
D11/CRCW0603-P502M940.5%ET5E3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2940000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CR-03DE6--2M94 vs D11/CRCW0603-P502M940.5%ET5E3 |
CDP06032M940.5%50PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2940000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | CR-03DE6--2M94 vs CDP06032M940.5%50PPM/KKP20 |