Part Details for CR-03DE6---12K by Viking Tech Corp
Overview of CR-03DE6---12K by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-03DE6---12K
CR-03DE6---12K CAD Models
CR-03DE6---12K Part Data Attributes
|
CR-03DE6---12K
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-03DE6---12K
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for CR-03DE6---12K
This table gives cross-reference parts and alternative options found for CR-03DE6---12K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-03DE6---12K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-03DEA---12K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CR-03DE6---12K vs CR-03DEA---12K |
RK73G1JLTD1202D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR-03DE6---12K vs RK73G1JLTD1202D |
ERJU3RD1202V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | CR-03DE6---12K vs ERJU3RD1202V |
RK73G1JRTTED12K0D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR-03DE6---12K vs RK73G1JRTTED12K0D |
RK73G1JTBK1202D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR-03DE6---12K vs RK73G1JTBK1202D |
RK73G1JRTTP1202D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR-03DE6---12K vs RK73G1JRTTP1202D |
CR-03DEF---12K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CR-03DE6---12K vs CR-03DEF---12K |
CDF060312K0.5%50PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | CR-03DE6---12K vs CDF060312K0.5%50PPM/KKP20 |
CDP060312K0.5%50PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | CR-03DE6---12K vs CDP060312K0.5%50PPM/KNS |
CRCW060312K0DHEAP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CR-03DE6---12K vs CRCW060312K0DHEAP |