Part Details for CR-03CEA--200K by Viking Tech Corp
Overview of CR-03CEA--200K by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-03CEA--200K
CR-03CEA--200K CAD Models
CR-03CEA--200K Part Data Attributes
|
CR-03CEA--200K
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-03CEA--200K
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for CR-03CEA--200K
This table gives cross-reference parts and alternative options found for CR-03CEA--200K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-03CEA--200K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G1JRTTED200KC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR-03CEA--200K vs RK73G1JRTTED200KC |
CR-03CED--200K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CR-03CEA--200K vs CR-03CED--200K |
RK73G1JRTTD2003C | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR-03CEA--200K vs RK73G1JRTTD2003C |
CR-03CEF--200K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CR-03CEA--200K vs CR-03CEF--200K |
RK73G1JRTTED2003C | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR-03CEA--200K vs RK73G1JRTTED2003C |
RK73G1JTTD2003C | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR-03CEA--200K vs RK73G1JTTD2003C |
RK73G1JRTTDD2003C | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR-03CEA--200K vs RK73G1JRTTDD2003C |
CR-03CE6--200K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CR-03CEA--200K vs CR-03CE6--200K |
CR0603TTC50X200K+-0.25% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | CR-03CEA--200K vs CR0603TTC50X200K+-0.25% |
CR-03CE7--200K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CR-03CEA--200K vs CR-03CE7--200K |