Datasheets
CR-03CE7--8K45 by: Viking Tech Corp

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8450ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP

Part Details for CR-03CE7--8K45 by Viking Tech Corp

Overview of CR-03CE7--8K45 by Viking Tech Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

Part Details for CR-03CE7--8K45

CR-03CE7--8K45 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CR-03CE7--8K45 Part Data Attributes

CR-03CE7--8K45 Viking Tech Corp
Buy Now Datasheet
Compare Parts:
CR-03CE7--8K45 Viking Tech Corp Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8450ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VIKING TECH CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.8 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Resistance 8450 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.25%
Working Voltage 75 V

Alternate Parts for CR-03CE7--8K45

This table gives cross-reference parts and alternative options found for CR-03CE7--8K45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-03CE7--8K45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RK73G1JRTTED8451C Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8450ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc CR-03CE7--8K45 vs RK73G1JRTTED8451C
CR-03CE6--8K45 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8450ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp CR-03CE7--8K45 vs CR-03CE6--8K45
RM06C8451CT50 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8450ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, Cal-Chip Electronics CR-03CE7--8K45 vs RM06C8451CT50
RK73G1JRTTD8451C Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8450ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc CR-03CE7--8K45 vs RK73G1JRTTD8451C
CRCW06038451C50RG1 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8450ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, Vishay Intertechnologies CR-03CE7--8K45 vs CRCW06038451C50RG1
RK73G1JRTTP8451C Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8450ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc CR-03CE7--8K45 vs RK73G1JRTTP8451C
CR-03CEF--8K45 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8450ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp CR-03CE7--8K45 vs CR-03CEF--8K45
CR-03CEB--8K45 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8450ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp CR-03CE7--8K45 vs CR-03CEB--8K45
RK73G1JTTD8451C Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8450ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc CR-03CE7--8K45 vs RK73G1JTTD8451C
RK73G1JLTDD8451C Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8450ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc CR-03CE7--8K45 vs RK73G1JLTDD8451C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR-03CE7--8K45 by Viking Tech Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR-03CE7--8K45 by Viking Tech Corp

Select Manufacturer
Which Manufacturer of CR-03CE7--8K45 would you like to use for your alert(s)?
  • Please alert me when CR-03CE7--8K45 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR-03CE7--8K45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR-03CE7--8K45 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR-03CE7--8K45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR-03CE7--8K45.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR-03CE7--8K45 by Viking Tech Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: